HH Smith 1675-103 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 15A |
| Dielectric Material | ABS |
| Gender | Male |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1675-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.