HH Smith 1835 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Current Rating | 30A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.