HH Smith 192 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Male |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.