HH Smith 204-103 technical specifications.
| Body Material | Nylon |
| Package/Case | 204 |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Turret |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 204-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.