HH Smith 2170 technical specifications.
| Color | Black |
| Height | 15.9mm |
| Inside Diameter | 6.35mm |
| Material | PVC, Rubber, Polyvinyl |
| Mount | Cable |
| Outside Diameter | 15.87mm |
| Shape | Round |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 2170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
