HH Smith 2172 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Height | 11.1mm |
| Inside Diameter | 4.76mm |
| Material | PVC, Rubber, Polyvinyl |
| Mount | Cable |
| Shape | Round |
| Wire/Cable Diameter | 4.776mm |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 2172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.