HH Smith 2174 technical specifications.
| Color | Black |
| Inside Diameter | 7.94mm |
| Material | PVC, Rubber, Polyvinyl |
| Mount | Cable |
| Outside Diameter | 15.08mm |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 2174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
