HH Smith 2186 technical specifications.
| Color | Black |
| Height | 15.9mm |
| Inside Diameter | 12.7mm |
| Material | PVC, Rubber |
| Mount | Chassis |
| Outside Diameter | 26.98mm |
| Panel Thickness | 7.93mm |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 2186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
