HH Smith 251-102 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 251-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
