
HH Smith 2804-103 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Series | 280x-10x |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 2804-103 to view detailed technical specifications.
No datasheet is available for this part.