HH Smith 289-103 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 289-103 to view detailed technical specifications.
No datasheet is available for this part.