
Steel lug terminal with tin plating, featuring 2 contacts and 2 poles. Designed for general interconnect applications, this component belongs to the 3000 series. Its robust steel construction ensures durability, while the tin plating provides reliable conductivity.
HH Smith 3002 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Series | 3000 |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 3002 to view detailed technical specifications.
No datasheet is available for this part.
