
Ground lug terminal crafted from durable steel, featuring a 5/16" stud size. This general-purpose connector offers a 25.1mm length and base mounting for secure installation. With three poles and RoHS compliance, it ensures reliable electrical grounding.
HH Smith 3003 technical specifications.
| Length | 25.1mm |
| Mount | Base |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 3003 to view detailed technical specifications.
No datasheet is available for this part.
