HH Smith 3006 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Series | 3000 |
| Terminal Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 3006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
