HH Smith 3015-103 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 3015-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.