HH Smith 3015-RED technical specifications.
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 3015-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.