HH Smith 3029 technical specifications.
| Body Diameter | 0.25inch |
| Body Plating | Nickel |
| Length | 28.575mm |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 3029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.