HH Smith 325-102 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | PCB |
| Number of Contacts | 2 |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 325-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.