HH Smith 325-104 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 325-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.