HH Smith 325-YEL technical specifications.
| Gender | Female |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 325-YEL to view detailed technical specifications.
No datasheet is available for this part.