HH Smith 425 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Length | 32.6mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
