HH Smith 425AA technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 32.6mm |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 425AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.