HH Smith 430-BLU technical specifications.
| Gender | Female |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 430-BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.