Male banana plug with a 10A current rating. Features a straight, panel-mount orientation and a turret termination. Constructed with a brass body and copper/brass contacts plated with nickel. Designed for general interconnect applications.
HH Smith 460 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.