HH Smith 462 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Height | 14.7mm |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 462 to view detailed technical specifications.
No datasheet is available for this part.