HH Smith 490-104 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 490-104 to view detailed technical specifications.
No datasheet is available for this part.