HH Smith 799-102 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 799-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.