HH Smith 8420T technical specifications.
| Body Length | 3.175mm |
| Package/Case | Aluminum |
| Length | 3.175mm |
| Reach SVHC Compliant | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8420T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.