HH Smith 8943 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Length | 0.474inch |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 8943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.