HH Smith 8946 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Length | 0.553inch |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.