HH Smith 9306 technical specifications.
| Body Length | 0.312inch |
| Package/Case | Aluminum |
| Finish | Chromate |
| Gender | Female |
| Material | Aluminium |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 9306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.