HH Smith 939 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Black |
| Material | PA 6, Nylon |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.