HH Smith 9390S technical specifications.
| Body Length | 31.75mm |
| Package/Case | Aluminum |
| Finish | Chromate |
| Material | Aluminium |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 9390S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.