HH Smith DEL-103 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for HH Smith DEL-103 to view detailed technical specifications.
No datasheet is available for this part.