
Hi-Bond HAS945 technical specifications.
| Color | Black |
| Length | 18m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Hi-Bond HAS945 to view detailed technical specifications.
No datasheet is available for this part.
