
Hi-Bond HB397F-38 technical specifications.
| Color | Clear |
| Length | 50m |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Thickness | 0.23mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Hi-Bond HB397F-38 to view detailed technical specifications.
No datasheet is available for this part.
