
Hi-Bond HB830-12 technical specifications.
| Color | Orange |
| Length | 33m |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -20°C |
| Thickness | 0.07mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Hi-Bond HB830-12 to view detailed technical specifications.
No datasheet is available for this part.