
Hi-Bond VST4100C1/12/10 technical specifications.
| Color | Clear |
| Length | 10m |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Thickness | 1mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Hi-Bond VST4100C1/12/10 to view detailed technical specifications.
No datasheet is available for this part.
