
Hi-Bond VST4100CP/1/30x30DC/12 technical specifications.
| Color | Clear |
| Length | 30mm |
| Mount | Adhesive |
| Package Quantity | 12 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Hi-Bond VST4100CP/1/30x30DC/12 to view detailed technical specifications.
No datasheet is available for this part.
