
Hi-Bond VST4110G-19 technical specifications.
| Color | Grey |
| Length | 33m |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Thickness | 1.1mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Hi-Bond VST4110G-19 to view detailed technical specifications.
No datasheet is available for this part.