
Hi-Bond VST4110W technical specifications.
| Color | White |
| Length | 34mm |
| Mount | Adhesive |
| Package Quantity | 40 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Hi-Bond VST4110W to view detailed technical specifications.
No datasheet is available for this part.
