Hi-Force HP212 technical specifications.
| Height | 142mm |
| Length | 540mm |
| Weight | 4kg |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hi-Force HP212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
