Hi-Force HTP700 technical specifications.
| Height | 384mm |
| Length | 703mm |
| Weight | 20kg |
| Width | 210mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hi-Force HTP700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
