Hicon Connectors HIE-215-3000 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 2.8mm |
| Mount | Cable |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hicon Connectors HIE-215-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.