Halogen spotlight 83 mm GX5.3, 4300V, Hidealite
Hidealite 4300V technical specifications.
| Color | White |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Hidealite 4300V to view detailed technical specifications.
No datasheet is available for this part.