Hidealite 45SPOTMINI3000KVIT technical specifications.
| Correlated Color Temperature (CCT) | 3000 K |
| Diameter | 32mm |
| Luminous Flux | 45lm |
| Mount | Flush |
| Ratings | IP21 |
| Supply Current | 350mA |
| RoHS | Compliant |
Download the complete datasheet for Hidealite 45SPOTMINI3000KVIT to view detailed technical specifications.
No datasheet is available for this part.