Hidealite 7452068 technical specifications.
| Correlated Color Temperature (CCT) | 3000 K |
| Diameter | 30mm |
| Luminous Flux | 45lm |
| Ratings | IP21 |
| Supply Current | 350mA |
| RoHS | Compliant |
Download the complete datasheet for Hidealite 7452068 to view detailed technical specifications.
No datasheet is available for this part.