Hidealite 7452568 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 67mm |
| Luminous Flux | 165lm |
| Mount | Flush |
| Ratings | IP21 |
| Supply Current | 350mA |
| RoHS | Compliant |
Download the complete datasheet for Hidealite 7452568 to view detailed technical specifications.
No datasheet is available for this part.