Hidealite BRIGHTEYEMULTI6VIT technical specifications.
| Correlated Color Temperature (CCT) | 3000 K |
| Diameter | 80mm |
| Luminous Flux | 325lm |
| Mount | Flush |
| Ratings | IP44 |
| Supply Current | 700mA |
| RoHS | Compliant |
Download the complete datasheet for Hidealite BRIGHTEYEMULTI6VIT to view detailed technical specifications.
No datasheet is available for this part.