Hidealite COMFORTLED9WVIT technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Diameter | 110mm |
| Luminous Flux | 606lm |
| Mount | Flush |
| Operating Supply Voltage | 230V |
| Ratings | IP21 |
| Supply Current | 660mA |
| RoHS | Compliant |
Download the complete datasheet for Hidealite COMFORTLED9WVIT to view detailed technical specifications.
No datasheet is available for this part.